Part Details for WSX060-4000 by Triad Magnetics
Overview of WSX060-4000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX060-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4375
|
Newark | Adaptor, Ac-Dc, 5.9V, 4A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:5.9V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX060-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $23.5100 | Buy Now |
DISTI #
237-2135-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 5.9V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1609 In Stock |
|
$13.1750 / $15.2400 | Buy Now |
DISTI #
553-WSX060-4000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 6Vdc@4000mA cUL/CE/GS/SGSEA, Level VI, Center Pos, Plug = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$13.1700 / $15.2400 | Order Now |
DISTI #
70908053
|
RS | Power Supply, AC-DC, Wall Plug-In, swappable plugs,100-240Vi,6Vdc,4000mA, Lev VI,+ | Triad Magnetics WSX060-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2400 | RFQ |
|
Future Electronics | WSX060 Series 90-264 V 4 A Class II Level VI Interchangeable Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$13.6200 / $13.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A |
100 In Stock 203 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 6V @ 4A |
100 In Stock 203 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wallplug, 100-240Vac 6Vdc, Level VI, + | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX060-4000
WSX060-4000 CAD Models
WSX060-4000 Part Data Attributes:
|
WSX060-4000
Triad Magnetics
Buy Now
|
Compare Parts:
WSX060-4000
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |