Part Details for WSV 50/6 C by Lumberg Connect GmbH
Overview of WSV 50/6 C by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSV 50/6 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK2346
|
Newark | Circular Conn, R/A Rcpt, 5Pos, Crimp, Product Range:Wsv Series, Circular Connector Shell Style:Right Angle Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Lumberg WSV 50/6 C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.0900 | Buy Now |
DISTI #
74837977
|
RS | M16 circular 5 pole, crimp plug with threaded joint, IP40, angular version | Lumberg WSV 50/6 C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$4.7600 / $5.2400 | Buy Now |