Part Details for WSU240-1500-13 by Triad Magnetics
Overview of WSU240-1500-13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU240-1500-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7725
|
Newark | Wall Mount Adaptor, Ac-Dc, 24V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:24V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Product Range:Wsu Series Rohs Compliant: Yes |Triad Magnetics WSU240-1500-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6000 / $25.2500 | Buy Now |
DISTI #
237-2195-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 36W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
33 In Stock |
|
$16.1900 | Buy Now |
DISTI #
553-WSU240-1500-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 24.0VDC@1500mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 2 |
|
$16.1900 | Buy Now |
DISTI #
70961724
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,24.0VDC,1500mA,5.5x11mm plug, pos ctr | Triad Magnetics WSU240-1500-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4100 / $21.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 | 0 |
|
$18.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - NA Input Blades - Lvl V | 0 |
|
$17.2200 / $22.8000 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 24.0VDC@1500mA, 5.5x11mm plug, pos ctr | 38 |
|
$67.1700 | Buy Now |
Part Details for WSU240-1500-13
WSU240-1500-13 CAD Models
WSU240-1500-13 Part Data Attributes:
|
WSU240-1500-13
Triad Magnetics
Buy Now
|
Compare Parts:
WSU240-1500-13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |