Part Details for WSU180-2000 by Triad Magnetics
Overview of WSU180-2000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for WSU180-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4374
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 36W, 2A, 18V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:18V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 / $25.4700 | Buy Now |
DISTI #
237-1411-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 36W Min Qty: 1 Lead time: 19 Weeks Container: Box |
120 In Stock |
|
$16.1875 / $18.7300 | Buy Now |
DISTI #
553-WSU180-2000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@2000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 14 |
|
$16.1800 / $18.7300 | Buy Now |
DISTI #
70231102
|
RS | Power Supply, AC-DC,18V,2A,90-264V In, Enclosed, Wall Plug,36W, WSU180 Series | Triad Magnetics WSU180-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7300 | RFQ |
|
Future Electronics | WSU Series 36 W 90 to 264 VAC Input 18 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$17.9300 / $18.1300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 18V @ 2A - NA Input Blades - Lvl V RoHS: Compliant |
4 In Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 18V @ 2A - NA Input Blades - Lvl V RoHS: Compliant |
4 In Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 36W 18.0VDC, 2A POS | 50 |
|
$87.5800 | Buy Now |
Part Details for WSU180-2000
WSU180-2000 CAD Models
WSU180-2000 Part Data Attributes
|
WSU180-2000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU180-2000
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics |