Part Details for WSU180-2000-R13 by Triad Magnetics
Overview of WSU180-2000-R13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU180-2000-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7716
|
Newark | Wall Mount Adaptor, Ac-Dc, 18V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:18V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-2000-R13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3700 / $29.6800 | Buy Now |
DISTI #
237-2194-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 36W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
53 In Stock |
|
$16.1875 / $18.7300 | Buy Now |
DISTI #
553-WSU180-2000-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@2000mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$16.1800 / $18.7200 | Order Now |
DISTI #
70961717
|
RS | Power Supply, AC-DC,18V,2A,90-264V In, Enclosed, Wall Plug, External,36W, WS Series | Triad Magnetics WSU180-2000-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0400 / $25.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks | 0 |
|
$18.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 18V @ 2A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$17.2200 / $22.8000 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 18.0VDC@2000mA, 5.5x11mm plug, neg ctr | 50 |
|
$87.5800 | Buy Now |