Part Details for WSU180-2000-R by Triad Magnetics
Overview of WSU180-2000-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU180-2000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4375
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 36W, 2A, 18V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:18V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU180-2000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 / $25.4700 | Buy Now |
DISTI #
237-1412-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 36W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$18.7300 | Buy Now |
DISTI #
553-WSU180-2000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@2000mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$18.2900 / $18.7300 | Order Now |
DISTI #
70231103
|
RS | Power Supply, AC-DC,18V,2A,90-264V In, Enclosed, Wall Plug,36W, WSU180 Series | Triad Magnetics WSU180-2000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1700 / $18.7300 | RFQ |
|
Future Electronics | WSU Series 36 W 90 to 264 VAC in 18 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.3500 / $18.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 18V @ 2A - NA Input Blades - Lvl V RoHS: Compliant |
9 In Stock 240 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 18V @ 2A - NA Input Blades - Lvl V RoHS: Compliant |
9 In Stock 240 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 36W 18.0VDC, 2A NEG | 9 |
|
$87.5800 | Buy Now |
Part Details for WSU180-2000-R
WSU180-2000-R CAD Models
WSU180-2000-R Part Data Attributes
|
WSU180-2000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU180-2000-R
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU180-2000-R | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |