Part Details for WSU180-1330-R13 by Triad Magnetics
Overview of WSU180-1330-R13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1330-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SA1330-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for WSU180-1330-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7714
|
Newark | Wall Mount Adaptor, Ac-Dc, 18V, 1.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:23.94W, Output Voltage - Output 1:18V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU180-1330-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $19.1000 | Buy Now |
DISTI #
237-2181-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$10.4177 / $12.1900 | Buy Now |
DISTI #
553-WSU180-1330-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 18.0VDC@1330mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$10.1100 / $13.3200 | Order Now |
DISTI #
70961715
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,18.0VDC,1330mA,5.5x11mm plug, neg ctr | Triad Magnetics WSU180-1330-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0300 / $15.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks | 0 |
|
$11.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 23.9 Watts: 18V @ 1.33A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$10.6200 / $13.9500 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 18.0VDC@1330mA, 5.5x11mm plug, neg ctr | 28 |
|
$56.0100 | Buy Now |
Part Details for WSU180-1330-R13
WSU180-1330-R13 CAD Models
WSU180-1330-R13 Part Data Attributes
|
WSU180-1330-R13
Triad Magnetics
Buy Now
|
Compare Parts:
WSU180-1330-R13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |