There are no models available for this part yet.
Overview of WSU150-2400-R by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WSU150-2400-R by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T4365
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 36W, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:15V, Output Current - Output 1:2.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU150-2400-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $28.8800 | Buy Now | |
DISTI #
237-1410-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 36W Min Qty: 1 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$16.1875 / $18.7300 | Buy Now | |
DISTI #
553-WSU150-2400-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 15.0VDC@2400mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$16.1800 / $18.7300 | Order Now | |
DISTI #
70231093
|
RS | Power Supply, AC-DC,15V,2.4A,90-264V In, Enclosed, Wall Plug,36W, WSU150 Series | Triad Magnetics WSU150-2400-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7000 / $28.9700 | RFQ | |
Future Electronics | WSU Series 36 W 90 to 264 VAC in 15 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$17.9300 / $18.1300 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V RoHS: Compliant |
10 In Stock |
|
$17.2200 / $22.8000 | Buy Now | ||
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 15V @ 2.4A - NA Input Blades - Lvl V RoHS: Compliant |
10 In Stock |
|
$17.2200 / $22.8000 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters 100-240VAC, 36W 15.0VDC, 2.4A NEG | 10 |
|
$87.5800 | Buy Now |
CAD Models for WSU150-2400-R by Triad Magnetics
Part Data Attributes for WSU150-2400-R by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
STANDARDS: CUL; UL
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
WSU150-2400-R
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYETHYLENE
|
Total Number of Contacts
|
2
|