Part Details for WSU135-2660-R13 by Triad Magnetics
Overview of WSU135-2660-R13 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72660P144FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72660W144FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA2660T1R-E2-AX | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 4.0A 42Mohm 6Pinhuson2020 |
Price & Stock for WSU135-2660-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7696
|
Newark | Wall Mount Adaptor, Ac-Dc, 13.5V, 2.66A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:35.91W, Output Voltage - Output 1:13.5V, Output Current - Output 1:2.66A, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU135-2660-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $29.9500 | Buy Now |
DISTI #
237-2188-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 13.5V 36W Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2300 | Buy Now |
DISTI #
553-WSU135-2660-R13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 13.5VDC@2660mA cUL/CE, Center NEG, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$19.2300 | Order Now |
DISTI #
70961697
|
RS | Power Supply, AC-DC,13.5V,2.66A,90-264V In, Enclosed, Wall Plug,36W, WS Series | Triad Magnetics WSU135-2660-R13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2800 / $25.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks | 0 |
|
$18.5000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 35.91 Watts: 13.5V @ 2.66A - NA Input Blades - Lvl V RoHS: Compliant | 0 |
|
$17.0100 / $22.3300 | Buy Now |