Part Details for WSU120-0700 by Triad Magnetics
Results Overview of WSU120-0700 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSU120-0700 Information
WSU120-0700 by Triad Magnetics is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2070(0)-T-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
DA9070-08V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
RTK0EUG011D07000BJ | Renesas Electronics Corporation | DC-DC Module Evaluation Kit for Universal USB Power Delivery AC Adaptor |
Price & Stock for WSU120-0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4336
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 8.4W, 12V, Power Supply Applications:Ite, No. Of Outputs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$7.7000 / $8.6900 | Buy Now |
DISTI #
237-1453-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 12V 8.4W Min Qty: 1 Lead time: 19 Weeks Container: Box |
1947 In Stock |
|
$5.3199 / $7.3500 | Buy Now |
DISTI #
553-WSU120-0700
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 12.0VDCa.700mA cUL, Center POS, PLUG = 2.1mm... more RoHS: Compliant | 0 |
|
$5.2500 / $7.3500 | Order Now |
DISTI #
70231064
|
RS | Power Supply, AC-DC,12V,0.7A,90-264V In, Enclosed, Wall Plug,8.4W, WSU120 Series | Triad Magnetics W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 306 |
|
$6.1600 / $7.4200 | Buy Now |
|
Future Electronics | WSU Series 8 W 90 to 264 VAC Input 12 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box |
0 Box |
|
$5.3800 / $5.4700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 8.4 Watts: 12V @ 0.7A - NA Input Blades - Lvl V RoHS: Compliant |
468 In Stock |
|
$5.1100 / $7.6500 | Buy Now |
DISTI #
81318658
|
Verical | Plug-In Adapter Single-OUT 12V 0.7A Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 465 |
|
$6.7470 / $9.9450 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 8.4 Watts: 12V @ 0.7A - NA Input Blades - Lvl V RoHS: Compliant |
468 In Stock |
|
$5.1100 / $7.6500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 8.4W 12.0VDC, 0.70A POS | 50 |
|
$46.5300 | Buy Now |
Part Details for WSU120-0700
WSU120-0700 CAD Models
WSU120-0700 Part Data Attributes
|
WSU120-0700
Triad Magnetics
Buy Now
|
Compare Parts:
WSU120-0700
Triad Magnetics
Select a part to compare: |
Samacsys Manufacturer | Triad Magnetics |