Part Details for WSU090-3500 by Triad Magnetics
Overview of WSU090-3500 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for WSU090-3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4334
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 31.5W, 9V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:31.5W, Output Voltage - Output 1:9V, Output Current - Output 1:3.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU090-3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8500 | Buy Now |
DISTI #
237-1441-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 32W Min Qty: 1 Lead time: 19 Weeks Container: Box |
24 In Stock |
|
$16.1875 / $18.7300 | Buy Now |
DISTI #
553-WSU090-3500
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, 9.0VDC @3500mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 32 |
|
$16.1800 / $18.7200 | Buy Now |
DISTI #
70231062
|
RS | Power Supply, AC-DC,9V,3.5A,90-264V In, Enclosed, Wall Plug,32W, WSU090 Series | Triad Magnetics WSU090-3500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5000 / $26.3400 | RFQ |
|
Future Electronics | WSU Series 32 W 90 to 264 VAC Input 9 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.2800 / $18.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV RoHS: Compliant |
13 In Stock 216 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV RoHS: Compliant |
13 In Stock 216 Factory Stock |
|
$16.5800 / $21.3900 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 31.5W 9.0VDC, 3.5A POS | 50 |
|
$91.0700 | Buy Now |
Part Details for WSU090-3500
WSU090-3500 CAD Models
WSU090-3500 Part Data Attributes
|
WSU090-3500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU090-3500
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU090-3500 | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |