Part Details for WSU090-3500-R by Triad Magnetics
Overview of WSU090-3500-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3500LB | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
DLF 3500L | Coilcraft Inc | Common mode filter, data line, 3 line, RoHS | |
TTDLF 3500LC | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for WSU090-3500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4335
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 31.5W, 9V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:31.5W, Output Voltage - Output 1:9V, Output Current - Output 1:3.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU090-3500-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $28.8800 | Buy Now |
DISTI #
237-1442-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 32W Min Qty: 1 Lead time: 19 Weeks Container: Box |
36 In Stock |
|
$16.4307 / $19.2300 | Buy Now |
DISTI #
553-WSU090-3500-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, 9.0VDC @3500mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 55 |
|
$16.4300 / $19.0200 | Buy Now |
DISTI #
70231063
|
RS | Power Supply, AC-DC,9V,3.5A,90-264V In, Enclosed, Wall Plug,32W, WSU090 Series | Triad Magnetics WSU090-3500-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5000 / $26.3400 | RFQ |
|
Future Electronics | WSU Series 32 W 90 to 264 VAC in 9 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 18 Weeks Container: Box | 0Box |
|
$18.2800 / $18.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV RoHS: Compliant |
8 In Stock 499 Factory Stock |
|
$15.4100 / $20.6500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 31.5 Watts: 9V @ 3.5A - NA Input Blades - Lvl IV RoHS: Compliant |
8 In Stock 499 Factory Stock |
|
$15.4100 / $20.6500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 31.5W 9.0VDC, 3.5A NEG | 50 |
|
$84.5800 | Buy Now |
Part Details for WSU090-3500-R
WSU090-3500-R CAD Models
WSU090-3500-R Part Data Attributes
|
WSU090-3500-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU090-3500-R
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU090-3500-R | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |