Part Details for WSU090-2000 by Triad Magnetics
Overview of WSU090-2000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU090-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4330
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 18W, 2A, 9V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:9V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU090-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.6700 / $14.1600 | Buy Now |
DISTI #
237-1425-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 18W Min Qty: 1 Lead time: 19 Weeks Container: Box |
255 In Stock |
|
$8.0375 / $10.5900 | Buy Now |
DISTI #
553-WSU090-2000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 9.0VDC@2000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 91 |
|
$8.0300 / $10.5900 | Buy Now |
DISTI #
70231058
|
RS | Power Supply, AC-DC,9V,2A,90-264VIn, Enclosed, Wall Plug, External,18W, WSU090 Series | Triad Magnetics WSU090-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5900 | RFQ |
|
Future Electronics | WSU Series 18 W 90 to 264 VAC Input 9 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$8.9100 / $9.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V |
55 In Stock 303 Factory Stock |
|
$7.7200 / $9.9600 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 18 Watts: 9V @ 2A - NA Input Blades - Lvl V |
55 In Stock 303 Factory Stock |
|
$7.7200 / $9.9600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 18W 9.0VDC, 2A POS | 50 |
|
$66.8100 | Buy Now |
Part Details for WSU090-2000
WSU090-2000 CAD Models
WSU090-2000 Part Data Attributes:
|
WSU090-2000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU090-2000
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |