Part Details for WSU075-1000 by Triad Magnetics
Overview of WSU075-1000 by Triad Magnetics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for WSU075-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4316
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 7.5W, 7.5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage - Output 1:7.5V, Output Current - Output 1:1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU075-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.4500 / $8.0100 | Buy Now |
DISTI #
237-1423-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 7.5V 7.5W Min Qty: 1 Lead time: 19 Weeks Container: Box |
81 In Stock |
|
$4.7000 / $5.1700 | Buy Now |
DISTI #
553-WSU075-1000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 7.5VDC@1000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 108 |
|
$5.3800 | Buy Now |
DISTI #
70231034
|
RS | Power Supply, AC-DC,7.5V,1A,90-264V In, Enclosed, Wall Plug,7.5W, WSU075 Series | Triad Magnetics WSU075-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.0800 | Buy Now |
|
Future Electronics | WSU Series 8 W 90 to 264 VAC Input 7.5 V Output Level VI Wall Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.3100 / $5.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 7.5V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
100 In Stock 55 Factory Stock |
|
$4.2900 / $5.4600 | Buy Now |
DISTI #
84383865
|
Verical | Plug-In Adapter Single-OUT 7.5V 1A Carton RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2413 | Americas - 100 |
|
$5.8370 / $7.0980 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.5 Watts: 7.5V @ 1A - NA Input Blades - Lvl V RoHS: Compliant |
100 In Stock 55 Factory Stock |
|
$4.2900 / $5.4600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 7.5W 7.5VDC, 1A POS | 50 |
|
$46.5300 | Buy Now |
Part Details for WSU075-1000
WSU075-1000 CAD Models
WSU075-1000 Part Data Attributes
|
WSU075-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU075-1000
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |