Part Details for WSU060-3000-R by Triad Magnetics
Overview of WSU060-3000-R by Triad Magnetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for WSU060-3000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4313
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 18W, 3A, 6V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:18W, Output Voltage - Output 1:6V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU060-3000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | WSU Series 18 W 90 to 264 VAC in 5.9 Vout Negative Center Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 18 Weeks Container: Box | 0Box |
|
$9.3700 / $9.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV RoHS: Compliant |
9 In Stock 148 Factory Stock |
|
$8.2300 / $10.6200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 6V @ 2A - NA Input Blades - Lvl IV RoHS: Compliant |
9 In Stock 148 Factory Stock |
|
$8.2300 / $10.6200 | Buy Now |
Part Details for WSU060-3000-R
WSU060-3000-R CAD Models
WSU060-3000-R Part Data Attributes
|
WSU060-3000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU060-3000-R
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |