Part Details for WSU050-1500-13 by Triad Magnetics
Overview of WSU050-1500-13 by Triad Magnetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU050-1500-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-2254-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 7.5W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
156 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU050-1500-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@1500mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 64 |
|
$4.7000 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$5.3800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V |
100 In Stock |
|
$4.8700 / $7.4000 | Buy Now |
Part Details for WSU050-1500-13
WSU050-1500-13 CAD Models
WSU050-1500-13 Part Data Attributes:
|
WSU050-1500-13
Triad Magnetics
Buy Now
|
Compare Parts:
WSU050-1500-13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |