-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.75W, 0.22ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-WSTM0805QLR220FNRCT-ND
|
DigiKey | 2T WSTM0805 0.75W 50PPM 220 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4810 In Stock |
|
$0.1079 / $0.6100 | Buy Now |
DISTI #
576-WSTM0805QLR220FN
|
Mouser Electronics | Current Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 220 mOhm +/-1.0% RoHS: Compliant | 0 |
|
$0.1070 / $0.6100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSTM0805QLR220FNR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
WSTM0805QLR220FNR
Littelfuse Inc
Fixed Resistor, Metal Foil, 0.75W, 0.22ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2.1 mm | |
Package Style | SMT | |
Package Width | 1.35 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |