Part Details for WST2339 by Winsok Semiconductor
Overview of WST2339 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WST2339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 7.1A 19m��@4.5V,4A 1.4W 1V@250uA P Channel SOT-23 MOSFETs ROHS | 13038 |
|
$0.0769 / $0.1224 | Buy Now |