Part Details for WSRDW6352SMS by Siemens
Overview of WSRDW6352SMS by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSRDW6352SMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-WSRDW6352SMS-ND
|
DigiKey | CR-H 60A 3P 600V FUSED RECEPT SW Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6,994.9700 | Buy Now |
DISTI #
982-WSRDW6352SMS
|
Mouser Electronics | Disconnect Switches CR-H 60A 3P 600V FUSED RECEPT SW 4X WIND | 0 |
|
$6,147.4700 | Order Now |
DISTI #
70821496
|
RS | CR-H 60A 3P 600V FUSED RECEPT SW 4X WIND | Siemens WSRDW6352SMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,711.6700 / $7,064.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,873.6800 / $9,146.0000 | Buy Now |