There are no models available for this part yet.
Overview of WSRDW10352SMS by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSRDW10352SMS by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-WSRDW10352SMS-ND
|
DigiKey | CR-H 100A 3P 600V FUSD RECEPT SW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$11,604.9700 | Buy Now | |
DISTI #
982-WSRDW10352SMS
|
Mouser Electronics | Disconnect Switches CR-H 100A 3P 600V FUSD RECEPT SW 4X WIND | 0 |
|
$9,857.0700 | Order Now | |
DISTI #
70821492
|
RS | CR-H 100A 3P 600V FUSD RECEPT SW 4X WIND | Siemens WSRDW10352SMS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,657.2800 / $10,165.5500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14,525.8900 / $14,971.6800 | Buy Now |