Part Details for WSR5R1500FTA by Vishay Dale
Overview of WSR5R1500FTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R1500FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R1500FTA-ND
|
DigiKey | RES 0.15 OHM 1% 5W 4527 Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1367 | Buy Now |
DISTI #
71570784
|
RS | Current Sense, WSR-5 .15 1% R86 | Vishay Dale WSR5R1500FTA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 | RFQ |
Part Details for WSR5R1500FTA
WSR5R1500FTA CAD Models
WSR5R1500FTA Part Data Attributes
|
WSR5R1500FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R1500FTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.87 V |
Alternate Parts for WSR5R1500FTA
This table gives cross-reference parts and alternative options found for WSR5R1500FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R1500FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSR5R1500FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSR5R1500FTA vs WSR5R1500FEA |
WSR5R1500FBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP | WSR5R1500FTA vs WSR5R1500FBA |
WSR5R1500FEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.15 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSR5R1500FTA vs WSR5R1500FEK |
WSR5R1500FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R1500FTA vs WSR5R1500FEK |
WSR5R1500FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.15ohm, 0.866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R1500FTA vs WSR5R1500FTB |