Part Details for WSR5R0100FEK by Vishay Dale
Results Overview of WSR5R0100FEK by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR5R0100FEK Information
WSR5R0100FEK by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSR5R0100FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R0100FEK-ND
|
DigiKey | RES 0.01 OHM 1% 5W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$1.8294 | Buy Now |
DISTI #
71570353
|
RS | Current Sense, WSR-5 .01 1% EK e2 | Vishay Dale WSR5R0100FEK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 | RFQ |
Part Details for WSR5R0100FEK
WSR5R0100FEK CAD Models
WSR5R0100FEK Part Data Attributes
|
WSR5R0100FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R0100FEK
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.22 V |
Alternate Parts for WSR5R0100FEK
This table gives cross-reference parts and alternative options found for WSR5R0100FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R0100FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSR5R0100FEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | WSR5R0100FEK vs WSR5R0100FEA |
WSR5R0100FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R0100FEK vs WSR5R0100FTA |
WSR5R0100FEK | Vishay Intertechnologies | $2.1010 | Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R0100FEK vs WSR5R0100FEK |
WSR5R0100FBA | Vishay Intertechnologies | $4.0608 | Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R0100FEK vs WSR5R0100FBA |
WSR5R0100FBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP | WSR5R0100FEK vs WSR5R0100FBA |