-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR3R2000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X5155
|
Newark | Metal Strip Resistor, 0.2Ohm, 1%, 4527, Resistance:0.2Ohm, Product Range:Wsr Series, Resistor Cas... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2729 |
|
$0.3330 | Buy Now |
DISTI #
67P2938
|
Newark | Metal Strip Resistor, 0.2Ohm, 1%, 4527, Full Reel, Resistance:0.2Ohm, Product Range:Wsr Series, R... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.6970 | Buy Now |
DISTI #
38AH3410
|
Newark | Res Metal Strp 4527 200M Ohm 1% 3W 75Ppm/ C Smd Embossed Rohs Compliant: Yes |Vishay WSR3R2000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.6970 | Buy Now |
DISTI #
18X5155
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, WSR Series, 4527 [11470 Metric], 3 W, ? 1%, Metal Strip - Produ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Ammo Pack |
2729 Partner Stock |
|
$0.7490 / $0.7660 | Buy Now |
DISTI #
WSR3R2000FEA
|
Avnet Americas | SMD Current Sense Resistor, 0.2 ohm, WSR Series, 4527 [11470 Metric], 3 W, ? 1%, Metal Strip - Tape ... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3331 / $0.3414 | Buy Now |
DISTI #
71-WSR3R2000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .2ohms 1% RoHS: Compliant | 9390 |
|
$0.3630 / $1.0900 | Buy Now |
|
Future Electronics | WSR Series 4527 3 W 0.2 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
87989244
|
Verical | Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 2729 |
|
$0.4723 / $0.5438 | Buy Now |
DISTI #
WSR3R2000FEA
|
TTI | Current Sense Resistors - SMD 3watts .2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3520 / $0.3590 | Buy Now |
DISTI #
SMC-WSR3R2000FEA
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR3R2000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR3R2000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.775 V |
The recommended soldering temperature for the WSR3R2000FEA is 260°C for 10 seconds.
Yes, the WSR3R2000FEA is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing compounds.
Yes, the WSR3R2000FEA is suitable for high-frequency applications due to its low inductance and capacitance values.
The power rating of the WSR3R2000FEA at 70°C is 2.5W.
Yes, the WSR3R2000FEA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.