-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR3R0250FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0420
|
Newark | Resistor, Metal, 0.025 Ohm, 3W, 1%, Resistance:0.025Ohm, Product Range:Wsr Series, Resistor Case/... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
83R9070
|
Newark | Res, Metal Strip, 0.025Ohm, 1%, 4527, Resistance:0.025Ohm, Product Range:Wsr Series, Resistor Cas... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.7760 | Buy Now |
DISTI #
WSR3R0250FEA
|
Avnet Americas | WSR-3 .025 1% EA e2 - Tape and Reel (Alt: WSR3R0250FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3518 / $0.3917 | Buy Now |
DISTI #
71-WSR3R0250FEA
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .025ohms 1% RoHS: Compliant | 2995 |
|
$0.4590 / $1.6500 | Buy Now |
|
Future Electronics | WSR Series 4527 3 W 25 mOhms 1% 75 PPM Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.3900 / $0.4000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 3W, 0.025OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 4527 | 35 |
|
$0.6650 / $1.3300 | Buy Now |
DISTI #
WSR3R0250FEA
|
TTI | Current Sense Resistors - SMD 3watts .025ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 27000 In Stock |
|
$0.4200 / $0.4540 | Buy Now |
DISTI #
WSR3R0250FEA.
|
TTI | Current Sense Resistors - SMD 3watts .025ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 180 In Stock |
|
$0.5570 | Buy Now |
DISTI #
WSR3R0250FEA
|
Avnet Abacus | WSR3 025 1 EA e2 (Alt: WSR3R0250FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSR3R0250FEA
|
Avnet Abacus | CTC3106X0035D2Te3 - Tape and Reel (Alt: WSR3R0250FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR3R0250FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR3R0250FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2739 V |
This table gives cross-reference parts and alternative options found for WSR3R0250FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR3R0250FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSR3R0250FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR3R0250FEA vs WSR3R0250FTB |