-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR3R0100FTA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C5490
|
Newark | Resistor, metal Alloy,0.01Ohms,500Wv,1+/-% Tol,-75,75Ppm-Tc,4627-Case Rohs Compliant: No |Vishay WSR... more RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.4600 | Buy Now |
DISTI #
WSR3R0100FTA
|
Avnet Americas | WSR-3 .01 1% R86 - Tape and Reel (Alt: WSR3R0100FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8256 / $1.1571 | Buy Now |
DISTI #
71-WSR-3.011%R86
|
Mouser Electronics | Current Sense Resistors - SMD .01ohms 3watts 1% RoHS: Not Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks | 0 |
|
$1.2300 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Bristol Electronics | 1366 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.3560 / $3.6160 | Buy Now | |
DISTI #
WSR3R0100FTA
|
TTI | Current Sense Resistors - SMD .01ohms 3watts 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.8100 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR3R0100FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR3R0100FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.173 V |