-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R7500FTA
|
Avnet Americas | SMD Chip Resistor, 750 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power - Tape and Reel (Alt: WSR2R7500FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $1.3411 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks | 0 |
|
$0.9780 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
WSR2R7500FTA
|
Avnet Abacus | SMD Chip Resistor, 750 MOhm, � 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power (Alt: WSR2R7500FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSR2R7500FTA
|
Avnet Asia | SMD Chip Resistor, 750 MOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Strip, Power (Alt: WSR2R7500FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R7500FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R7500FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.225 V |
This table gives cross-reference parts and alternative options found for WSR2R7500FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R7500FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR2R7500FBA | Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R7500FTA vs WSR2R7500FBA |
WSR2R7500FEK | Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R7500FTA vs WSR2R7500FEK |
WSR2R7500FEB | Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R7500FTA vs WSR2R7500FEB |
WSR2R7500FTB | Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R7500FTA vs WSR2R7500FTB |
WSR2R7500FEA | Fixed Resistor, Metal Strip, 2W, 0.75ohm, 1.225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R7500FTA vs WSR2R7500FEA |