Datasheets
WSR2R5200FTA by:

Fixed Resistor, Metal Strip, 2W, 0.52ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP

Part Details for WSR2R5200FTA by Vishay Intertechnologies

Overview of WSR2R5200FTA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSR2R5200FTA

Part # Distributor Description Stock Price Buy
DISTI # WSR2R5200FTA
Avnet Americas WSR-2 .52 1% R86 - Tape and Reel (Alt: WSR2R5200FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1,500 $1.1026
  • 3,000 $0.7993
  • 6,000 $0.7820
  • 9,000 $0.7648
  • 12,000 $0.7475
  • 15,000 $0.7360
  • 150,000 $0.7188
$0.7188 / $1.1026 Buy Now
DISTI # 71-WSR-2.521%R86
Mouser Electronics Current Sense Resistors - SMD .52ohms 2watts 1% RoHS: Not Compliant 0
  • 1,500 $1.3000
$1.3000 Order Now
DISTI # WSR2R5200FTA
TTI Current Sense Resistors - SMD .52ohms 2watts 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel Americas - 0
  • 1,500 $1.0000
$1.0000 Buy Now

Part Details for WSR2R5200FTA

WSR2R5200FTA Part Data Attributes

WSR2R5200FTA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSR2R5200FTA Vishay Intertechnologies Fixed Resistor, Metal Strip, 2W, 0.52ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 5 Weeks
Samacsys Manufacturer Vishay
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 2.41 mm
Package Length 11.56 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.98 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.52 Ω
Resistor Type FIXED RESISTOR
Size Code 4527
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WRAPAROUND
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR2R5200FTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR2R5200FTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSR2R5200FTA would you like to use for your alert(s)?
  • Please alert me when WSR2R5200FTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSR2R5200FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR2R5200FTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSR2R5200FTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR2R5200FTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR2R5200FTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: