-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.25ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R2500FTA
|
Avnet Americas | WSR-2 .25 1% R86 - Tape and Reel (Alt: WSR2R2500FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7015 / $1.0557 | Buy Now |
DISTI #
71-WSR-2.251%R86
|
Mouser Electronics | Current Sense Resistors - SMD .25ohms 2watts 1% RoHS: Not Compliant | 1500 |
|
$1.0100 / $2.4500 | Buy Now |
|
Bristol Electronics | 1433 |
|
RFQ | ||
|
Quest Components | 1146 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
WSR2R2500FTA
|
TTI | Current Sense Resistors - SMD .25ohms 2watts 1% Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0000 | Buy Now |
DISTI #
WSR2R2500FTA
|
Avnet Abacus | Res Metal Strip 4527 0.25 Ohm 1% 2W �75ppm/�C Molded SMD SMD T/R (Alt: WSR2R2500FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R2500FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R2500FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.25ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |