-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.07ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P2429
|
Newark | Res, Metal Strip, 0.07Ohm, 1%, 4527, Resistance:0.07Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mm Rohs Compliant: Yes |Vishay WSR2R0700FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5690 / $0.7390 | Buy Now |
DISTI #
18X5135
|
Newark | Metal Strip Resistor, 0.07Ohm, 1%, 4527, Resistance:0.07Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mm Rohs Compliant: Yes |Vishay WSR2R0700FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8510 | Buy Now |
DISTI #
WSR2R0700FEA
|
Avnet Americas | WSR-2 .07 1% EA e2 - Tape and Reel (Alt: WSR2R0700FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.4236 | Buy Now |
DISTI #
71-WSR2R0700FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .07ohms 1% RoHS: Compliant | 6284 |
|
$0.3670 / $0.7000 | Buy Now |
DISTI #
V72:2272_09632041
|
Arrow Electronics | Res Metal Strip 4527 0.07 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1203 |
|
$0.3167 / $0.4239 | Buy Now |
|
Future Electronics | WSR Series 4527 2 W 0.07 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
63397238
|
Verical | Res Metal Strip 4527 0.07 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2237 | Americas - 1203 |
|
$0.3167 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.4760 / $1.3600 | Buy Now | |
|
Quest Components | 437 |
|
$0.9600 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R0700FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R0700FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.07ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |