-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R0100FTB
|
Avnet Americas | WSR-2 .01 1% R79 - Tape and Reel (Alt: WSR2R0100FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.8050 / $1.2323 | Buy Now |
DISTI #
71-WSR-2.011%TR
|
Mouser Electronics | Current Sense Resistors - SMD .01ohms 2watts 1% RoHS: Not Compliant | 0 |
|
$1.1100 / $1.1400 | Order Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 4527 | 480 |
|
$0.5880 / $1.4700 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 4527 | 245 |
|
$1.1138 / $2.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R0100FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R0100FTB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.141 V |