Datasheets
WSR25L100FBA by:

RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.0051 ohm, SURFACE MOUNT, 4527, CHIP

Part Details for WSR25L100FBA by Vishay Dale

Overview of WSR25L100FBA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSR25L100FBA

Part # Distributor Description Stock Price Buy
DISTI # WSR25L100FBA-ND
DigiKey RES 0.0051 OHM 1% 2W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $2.2359
$2.2359 Buy Now
DISTI # 71569863
RS Current Sense, WSR-2 .0051 1% B43 | Vishay Dale WSR25L100FBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.2600
  • 1,000 $2.1500
  • 5,000 $2.0300
  • 10,000 $1.9200
$1.9200 / $2.2600 RFQ

Part Details for WSR25L100FBA

WSR25L100FBA Part Data Attributes

WSR25L100FBA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSR25L100FBA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.0051 ohm, SURFACE MOUNT, 4527, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 4527
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 2.41 mm
Package Length 11.56 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.98 mm
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.0051 Ω
Resistor Type FIXED RESISTOR
Size Code 4527
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 110 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR25L100FBA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR25L100FBA by Vishay Dale

  • Please alert me when WSR25L100FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSR25L100FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR25L100FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSR25L100FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR25L100FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR25L100FBA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: