Part Details for WSR24L200FTA by Vishay Dale
Results Overview of WSR24L200FTA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR24L200FTA Information
WSR24L200FTA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSR24L200FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR24L200FTA-ND
|
DigiKey | RES 0.0042 OHM 1% 2W 4527 Min Qty: 1500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4513 | Buy Now |
DISTI #
71569175
|
RS | Current Sense, WSR-2 .0042 1% R86 | Vishay Dale WSR24L200FTA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |
Part Details for WSR24L200FTA
WSR24L200FTA CAD Models
WSR24L200FTA Part Data Attributes
|
WSR24L200FTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR24L200FTA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.0042 ohm, SURFACE MOUNT, 4527, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0042 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0917 V |