-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.004 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-4218-1-ND
|
DigiKey | RES 0.004 OHM 1% 2W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7044 / $2.8700 | Buy Now |
DISTI #
71569172
|
RS | Current Sense, WSR-2 .004 1% EA e2 | Vishay Dale WSR24L000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR24L000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR24L000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.004 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |