Part Details for WSPH-3005 by Soberton Inc
Results Overview of WSPH-3005 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSPH-3005 Information
WSPH-3005 by Soberton Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for WSPH-3005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1284-ND
|
DigiKey | SPEAKR 16OHM 250MW TOP PORT 90DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
20 In Stock |
|
$1.6625 / $3.0200 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 16 Ohms - 250 mW - 800 Hz ~ 20 kHz - Top Port Location - Round - Solder Pa... more RoHS: Compliant | 0 |
|
$1.7000 / $2.1500 | Buy Now |