Part Details for WSPH-1805W by Soberton Inc
Overview of WSPH-1805W by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSPH-1805W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1282-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 86DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1865 In Stock |
|
$2.1533 / $3.7100 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 1 W - 300 Hz ~ 8 kHz - Top Port Location - Round - Wire Leads. RoHS: Compliant | 0 |
|
$2.1300 / $3.2300 | Buy Now |