Part Details for WSPH-1609S by Soberton Inc
Overview of WSPH-1609S by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSPH-1609S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1281-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 89DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
89 In Stock |
|
$1.6375 / $2.9900 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 500 mW - 300 Hz ~ 5k Hz - Top Port Location - Rectangular - Spring Type Termination. RoHS: Compliant |
150 In Stock |
|
$1.6500 / $2.0500 | Buy Now |
DISTI #
69078668
|
Verical | WSPH-1609S Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.2750 / $2.6650 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 500 mW - 300 Hz ~ 5k Hz - Top Port Location - Rectangular - Spring Type Termination. RoHS: Compliant |
150 In Stock |
|
$1.6500 / $2.0500 | Buy Now |