Part Details for WSP4409A by Winsok Semiconductor
Overview of WSP4409A by Winsok Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSP4409A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 15A 8m��@10V,15A 2.5W 2.7V@250uA P Channel SOP-8 MOSFETs ROHS | 6605 |
|
$0.2468 / $0.4421 | Buy Now |
|
LCSC | 30V 15A 8m10V15A 2.5W 2.7V250uA 1PCSPChannel SOP-8 MOSFETs ROHS | 6605 |
|
$0.2039 / $0.3652 | Buy Now |