Part Details for WSP150 by Weller Hand Tools GmbH
Results Overview of WSP150 by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSP150 Information
WSP150 by Weller Hand Tools GmbH is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for WSP150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Soldering iron 150 W, 24 V with Silver-Line Heating Technology RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
272SO7099
|
Techni-Tool, Inc. | Weller WSP150 Soldering Iron, WSP 150, Heavy Duty, 150W, 24V, Silver-Line Heating Technology | 5 |
|
$272.0000 | Buy Now |
DISTI #
272SO7099
|
TestEquity LLC | Weller WSP150 Soldering Iron, WSP 150, Heavy Duty, 150W, 24V, Silver-Line Heating Technology | 5 |
|
$272.0000 | Buy Now |