Part Details for WSP-7704 by Soberton Inc
Overview of WSP-7704 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7704602CA | Texas Instruments | CMOS Quad 2-Input NAND Schmitt Triggers 14-CDIP -55 to 125 | |
77043022A | Texas Instruments | Quadruple Operational Amplifier 20-LCCC -55 to 125 | |
7704301CA | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for WSP-7704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1182-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 102DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
423 In Stock |
|
$2.0352 / $3.5100 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 4 Ohms - 102.00 dBA - 3 W - 330Hz - Top Port Location - Round With Rectangular Frame - Solder Eyelet(s). RoHS: Compliant |
1015 In Stock |
|
$1.9800 / $2.9800 | Buy Now |
DISTI #
76465216
|
Verical | WSP-7704 Min Qty: 25 Package Multiple: 25 Date Code: 2401 | Americas - 1000 |
|
$3.2085 / $4.8769 | Buy Now |
|
Master Electronics | General Purpose Speaker - 4 Ohms - 102.00 dBA - 3 W - 330Hz - Top Port Location - Round With Rectangular Frame - Solder Eyelet(s). RoHS: Compliant |
1015 In Stock |
|
$1.9800 / $2.9800 | Buy Now |