Part Details for WSN452772R00DEK by Vishay Intertechnologies
Overview of WSN452772R00DEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSN452772R00DEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN452772R00DEK
|
Avnet Americas | Res Wirewound 4527 72 Ohm 0.5% 2W ?20ppm/?C Molded SMD SMD Bulk - Bulk (Alt: WSN452772R00DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4693 / $4.0986 | Buy Now |