-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 274ohm, 23.4V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN4527274R0FEB
|
Avnet Americas | Res Wirewound 4527 274 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSN4527274R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.3662 / $2.2089 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6100 | Buy Now |
DISTI #
WSN4527274R0FEB
|
Avnet Americas | Res Wirewound 4527 274 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSN4527274R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.3662 / $2.2089 | Buy Now |
DISTI #
WSN4527274R0FEB
|
Avnet Americas | Res Wirewound 4527 274 Ohm 1% 2W ±20ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSN4527274R0FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.3662 / $2.2089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN4527274R0FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN4527274R0FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 274ohm, 23.4V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION, NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 23.4094 V |