Part Details for WSN452718R00JEA by Vishay Intertechnologies
Overview of WSN452718R00JEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSN452718R00JEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN452718R00JEA
|
Avnet Americas | WSN4527 18 5% EA e3 - Tape and Reel (Alt: WSN452718R00JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8137 / $1.1799 | Buy Now |
DISTI #
V79:2366_27488309
|
Arrow Electronics | Res Wirewound 4527 18 Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 1200 |
|
$1.0657 | Buy Now |
DISTI #
66923281
|
Verical | Res Wirewound 4527 18 Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2141 | Americas - 1200 |
|
$1.0657 | Buy Now |
DISTI #
C1S803609910084
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1200 |
|
$1.3600 | Buy Now |