WSN4527118R0JEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound,

Overview of WSN4527118R0JEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN4527118R0JEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN4527118R0JEB
Avnet Americas WSN4527 118 5% EB e3 - Tape and Reel (Alt: WSN4527118R0JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.7388
  • 2,000 $1.3409
  • 4,000 $1.3257
  • 6,000 $1.3055
  • 8,000 $1.2852
  • 10,000 $1.2650
  • 100,000 $1.2346
$1.2346 / $1.7388 Buy Now

CAD Models for WSN4527118R0JEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN4527118R0JEB by Vishay Intertechnologies

WSN4527118R0JEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION, NON-INDUCTIVE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
118 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
15.3623 V
Want to compare parts?
  1. WSN4527118R0JEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN4527118R0JEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN4527118R0JEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSN4527118R0JEB would you like to use for your alert(s)?
  • Please alert me when WSN4527118R0JEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN4527118R0JEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN4527118R0JEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN4527118R0JEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN4527118R0JEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN4527118R0JEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: