WSN251572R00FEA
Description: Fixed Resistor, Wire Wound, 1W, 72ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT

Overview of WSN251572R00FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN251572R00FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN251572R00FEA
Avnet Americas Res Wirewound 2515 72 Ohm 1% 1W ±20ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN251572R00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.4835
  • 4,000 $1.1288
  • 8,000 $1.0914
  • 12,000 $1.0540
  • 16,000 $1.0132
  • 20,000 $0.9656
  • 200,000 $0.9180
$0.9180 / $1.4835 Buy Now

CAD Models for WSN251572R00FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN251572R00FEA by Vishay Intertechnologies

WSN251572R00FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON-INDUCTIVE, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
72 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
8.4853 V
Want to compare parts?
  1. WSN251572R00FEA
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 72ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WSN251572R00FEA

This table gives cross-reference parts and alternative options found for WSN251572R00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN251572R00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC251572R00FEB Fixed Resistor, Wire Wound, 1W, 72ohm, 8.4853V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251572R00FEA vs WSC251572R00FEB
WSN251572R00FEB Fixed Resistor, Wire Wound, Vishay Intertechnologies WSN251572R00FEA vs WSN251572R00FEB
WSC251572R00FEK RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 72 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT Vishay Dale WSN251572R00FEA vs WSC251572R00FEK
WSC251572R00FEA RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 72 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT Vishay Dale WSN251572R00FEA vs WSC251572R00FEA
WSC251572R00FEK Fixed Resistor, Wire Wound, 1W, 72ohm, 8.4853V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN251572R00FEA vs WSC251572R00FEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN251572R00FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN251572R00FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSN251572R00FEA would you like to use for your alert(s)?
  • Please alert me when WSN251572R00FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN251572R00FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN251572R00FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN251572R00FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN251572R00FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN251572R00FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: