-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN2515120R0DEB
|
Avnet Americas | WSN2515 120 .5% EB e3 - Tape and Reel (Alt: WSN2515120R0DEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$1.8544 / $2.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN2515120R0DEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN2515120R0DEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 10.95 V |
This table gives cross-reference parts and alternative options found for WSN2515120R0DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515120R0DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515120R0DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 120 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515120R0DEB vs WSC2515120R0DEK |
WSN2515120R0DEK | Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515120R0DEB vs WSN2515120R0DEK |
WSN2515120R0DEK | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 120 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515120R0DEB vs WSN2515120R0DEK |
WSN2515120R0DEA | Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515120R0DEB vs WSN2515120R0DEA |
WSN2515120R0DEA | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 120 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515120R0DEB vs WSN2515120R0DEA |
WSC2515120R0DEK | Fixed Resistor, Wire Wound, 1W, 120ohm, 10.9545V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515120R0DEB vs WSC2515120R0DEK |