-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 383ohm, 27.67V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSN0002383R0FTB
|
Avnet Americas | WSN0002 383 1% R79 - Tape and Reel (Alt: WSN0002383R0FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Reel | 0 |
|
$2.5705 / $3.4776 | Buy Now |
DISTI #
71-WSN0002383R0FTB
|
Mouser Electronics | Wirewound Resistors - SMD WSN0002 383 1% R79 | 0 |
|
$3.2500 | Order Now |
DISTI #
WSN0002383R0FTB
|
Avnet Abacus | WSN0002 383 1% R79 (Alt: WSN0002383R0FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN0002383R0FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN0002383R0FTB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 383ohm, 27.67V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 27.68 V |
This table gives cross-reference parts and alternative options found for WSN0002383R0FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN0002383R0FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN4527383R0FEA | RESISTOR, WIRE WOUND, 2 W, 1 %, 20 ppm, 383 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSN0002383R0FTB vs WSN4527383R0FEA |
WSC4527383R0FEB | Fixed Resistor, Wire Wound, 2W, 383ohm, 27.67V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN0002383R0FTB vs WSC4527383R0FEB |