-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.00025ohm, 0.0274V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, CHASSIS MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSMS2908L2500JE
|
Avnet Americas | WSMS2908 .00025 5% E91 (Alt: WSMS2908L2500JE) RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSMS2908L2500JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSMS2908L2500JE
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.00025ohm, 0.0274V, 5% +/-Tol, 300ppm/Cel, Chassis Mount, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHASSIS MOUNT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 5 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.00025 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 0.0274 V |