Part Details for WSMHP25-200RF by TT Electronics plc
Overview of WSMHP25-200RF by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12DJ5200RFAAVT | Texas Instruments | Industry's fastest RF-sampling 12-bit ADC with dual 5.2-GSPS or single 10.4-GSPS 144-FCBGA -40 to 85 | |
ADC08DJ5200RFAAV | Texas Instruments | RF-sampling 8-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85 | |
ADC08DJ5200RFAAVT | Texas Instruments | RF-sampling 8-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85 |
Price & Stock for WSMHP25-200RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WSMHP25-200RF
|
Mouser Electronics | Thick Film Resistors - SMD 25W 200 Ohms 1% SMT HI PWR RESISTORS | 0 |
|
$2.4600 / $2.7300 | Order Now |