Part Details for WSLT2512R2210FEB by Vishay Intertechnologies
Overview of WSLT2512R2210FEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLT2512R2210FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLT2512R2210FEB
|
Avnet Americas | WSLT2512 .221 1% EB e3 - Tape and Reel (Alt: WSLT2512R2210FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3087 / $0.3804 | Buy Now |
DISTI #
71-WSLT2512R2210FEB
|
Mouser Electronics | Current Sense Resistors - SMD Power Metal Strip Resistors, High Temperature (275 C), Low Value (down to 0.01 Ohm), Surface Mount RoHS: Compliant | 0 |
|
$0.3520 / $1.0100 | Order Now |
DISTI #
WSLT2512R2210FEB
|
Avnet Abacus | SMD Chip Resistor, 221 MOhm, � 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power (Alt: WSLT2512R2210FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |