-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLT2010R4000FEB18 by Vishay Intertechnologies is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1753
|
Newark | Res, 0R4, 1W, 2010, Metal Strip, Resistance:0.4Ohm, Product Range:Wslt_18 Series, Resistor Case/P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1316 |
|
$0.3320 | Buy Now |
DISTI #
41Y6190
|
Newark | Res, 0R4, 1W, 2010, Metal Strip, Resistance:0.4Ohm, Product Range:Wslt_18 Series, Resistor Case/P... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3720 / $0.4960 | Buy Now |
DISTI #
08AJ1753
|
Avnet Americas | WSLT2010-18 .4 1% EB e3 - Product that comes on tape, but is not reeled (Alt: 08AJ1753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack |
1316 Partner Stock |
|
$0.5420 / $0.6710 | Buy Now |
DISTI #
WSLT2010R4000FEB18
|
Avnet Americas | WSLT2010-18 .4 1% EB e3 - Tape and Reel (Alt: WSLT2010R4000FEB18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3590 | Buy Now |
DISTI #
71-WSLT2010R4000FEB1
|
Mouser Electronics | Current Sense Resistors - SMD 1watts .4ohm 1% RoHS: Compliant | 14971 |
|
$0.3790 / $1.2900 | Buy Now |
|
Future Electronics | WSLT Series 2010 0.4 Ohm ±1% 1 W ±75 ppm/°C SMT Power Metal Strip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
1000 Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
WSLT2010R4000FEB18
|
TTI | Current Sense Resistors - SMD 1watts .4ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3590 | Buy Now |
DISTI #
WSLT2010R4000FEB18
|
Avnet Abacus | WSLT201018 4 1 EB e3 (Alt: WSLT2010R4000FEB18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLT2010R4000FEB18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLT2010R4000FEB18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |